Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

US1D-A | |
|---|---|
DigiKey Part Number | 4530-US1D-ATR-ND - Tape & Reel (TR) 4530-US1D-ACT-ND - Cut Tape (CT) 4530-US1D-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1D-A |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 100 | 0,73700 Kč | 73,70 Kč |
| 500 | 0,52788 Kč | 263,94 Kč |
| 1 000 | 0,45965 Kč | 459,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40180 Kč | 803,60 Kč |
| 4 000 | 0,35293 Kč | 1 411,72 Kč |
| 6 000 | 0,32795 Kč | 1 967,70 Kč |
| 10 000 | 0,29977 Kč | 2 997,70 Kč |
| 14 000 | 0,28305 Kč | 3 962,70 Kč |
| 20 000 | 0,26678 Kč | 5 335,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







