Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP275GS | |
|---|---|
DigiKey Part Number | OP275GS-ND |
Manufacturer | |
Manufacturer Product Number | OP275GS |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP275GS Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP275GSZ | Analog Devices Inc. | 4 179 | 505-OP275GSZ-ND | 101,63000 Kč | Direct |
| ADA4075-2ARZ | Analog Devices Inc. | 0 | 505-ADA4075-2ARZ-ND | 57,95000 Kč | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 201,16000 Kč | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 5 457 | 505-LT1057IS8#TRPBFCT-ND | 201,16000 Kč | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 935 | 505-LT1057S8#PBF-ND | 176,38000 Kč | Similar |





