Standard (General Purpose) Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP1177ARMZ-REEL

DigiKey Part Number
OP1177ARMZ-REELTR-ND - Tape & Reel (TR)
OP1177ARMZ-REELCT-ND - Cut Tape (CT)
OP1177ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP1177ARMZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
OP1177ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-1ARMZ-R7Analog Devices Inc.1 610505-ADA4077-1ARMZ-R7CT-ND56,12000 KčSimilar
ADA4177-1ARMZ-RLAnalog Devices Inc.2 771505-ADA4177-1ARMZ-RLCT-ND59,55000 KčSimilar
In-Stock: 5 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1045,61100 Kč456,11 Kč
2541,73600 Kč1 043,40 Kč
10037,48980 Kč3 748,98 Kč
25035,46352 Kč8 865,88 Kč
50034,78072 Kč17 390,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,99553 Kč95 986,59 Kč
6 00031,38788 Kč188 327,28 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč