
ADA4177-1ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4177-1ARMZ-RLTR-ND - Tape & Reel (TR) 505-ADA4177-1ARMZ-RLCT-ND - Cut Tape (CT) 505-ADA4177-1ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-1ARMZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-1ARMZ-RL Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 300 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 57,12300 Kč | 571,23 Kč |
| 25 | 52,42240 Kč | 1 310,56 Kč |
| 100 | 47,26270 Kč | 4 726,27 Kč |
| 250 | 44,80260 Kč | 11 200,65 Kč |
| 500 | 44,35340 Kč | 22 176,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,59203 Kč | 121 776,09 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |





