



LTM4630IY | |
|---|---|
DigiKey Part Number | 505-LTM4630IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4630IY |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 18A, 18A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4630IY Models |
Category | Voltage - Output 2 0.6 ~ 1.8V |
Mfr | Current - Output (Max) 18A, 18A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) |
Voltage - Input (Max) 15V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 723,65000 Kč | 2 723,65 Kč |
| 10 | 2 295,14400 Kč | 22 951,44 Kč |
| 90 | 2 078,05544 Kč | 187 024,99 Kč |
| Unit Price without VAT: | 2 723,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 295,61650 Kč |















