


LTM4613MPY#PBF | |
|---|---|
DigiKey Part Number | 161-LTM4613MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4613MPY#PBF |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4613MPY#PBF Models |
Category | Voltage - Output 1 |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 133-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Min) 5V | Supplier Device Package 133-BGA (15x15) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 705,17000 Kč | 2 705,17 Kč |
| 10 | 2 279,22800 Kč | 22 792,28 Kč |
| 25 | 2 172,88160 Kč | 54 322,04 Kč |
| Unit Price without VAT: | 2 705,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 273,25570 Kč |









