LTM4630 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4630 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
DC2007A-C (bottom)
Power µModule® Solutions

DC2007A-C

DigiKey Part Number
DC2007A-C-ND
Manufacturer
Manufacturer Product Number
DC2007A-C
Description
EVAL BOARD FOR LTM4630
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4630 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
140A
Manufacturer
Analog Devices Inc.
Voltage - Input
4.5V ~ 15V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
400kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4630
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 875,95000 Kč4 875,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 875,95000 Kč
Unit Price with VAT:5 899,89950 Kč