


LTM4650IY | |
|---|---|
DigiKey Part Number | 505-LTM4650IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4650IY |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 25A, 25A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4650IY Models |
Category | Current - Output (Max) 25A, 25A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 144-BBGA Module |
Number of Outputs 2 | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Max) 15V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 011,74000 Kč | 3 011,74 Kč |
| 5 | 2 899,53000 Kč | 14 497,65 Kč |
| 10 | 2 852,34700 Kč | 28 523,47 Kč |
| 25 | 2 791,11280 Kč | 69 777,82 Kč |
| Unit Price without VAT: | 3 011,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 644,20540 Kč |




