


DC2481B-A | |
|---|---|
DigiKey Part Number | DC2481B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2481B-A |
Description | EVAL BOARD FOR LTM4650 LTM4677 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4650, LTM4677 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part LTM4650, LTM4677 |
Part Status Active | Base Product Number |
Main Purpose DC/DC, Step Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,15000 Kč | 3 685,15 Kč |
| Unit Price without VAT: | 3 685,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,03150 Kč |









