



LTM4677IY | |
|---|---|
DigiKey Part Number | 505-LTM4677IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4677IY |
Description | DC DC CNVRTR 0.5-1.8V 0.5-1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.8V 0.5 ~ 1.8V 18A, 18A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4677IY Models |
Category | Voltage - Output 2 0.5 ~ 1.8V |
Mfr | Current - Output (Max) 18A, 18A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,44000 Kč | 2 643,44 Kč |
| 5 | 2 544,83200 Kč | 12 724,16 Kč |
| 10 | 2 503,44500 Kč | 25 034,45 Kč |
| 25 | 2 449,71080 Kč | 61 242,77 Kč |
| Unit Price without VAT: | 2 643,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,56240 Kč |


