



LTM4622IY | |
|---|---|
DigiKey Part Number | 505-LTM4622IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4622IY |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 2.5A, 2.5A 3.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4622IY Models |
Category | Voltage - Output 2 0.6 ~ 5.5V |
Mfr | Current - Output (Max) 2.5A, 2.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 25-PowerBBGA Module |
Voltage - Input (Min) 3.6V | Size / Dimension 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Max) 20V | Supplier Device Package 25-BGA (6.25x6.25) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,64000 Kč | 602,64 Kč |
| 10 | 440,81100 Kč | 4 408,11 Kč |
| 260 | 435,08908 Kč | 113 123,16 Kč |
| Unit Price without VAT: | 602,64000 Kč |
|---|---|
| Unit Price with VAT: | 729,19440 Kč |










