


LTC6992CS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992CS6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6992CS6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6992CS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992CS6-1#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992CS6-1#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992CS6-1#TRMPBF | Analog Devices Inc. | 2 164 | 505-LTC6992CS6-1#TRMPBFCT-ND | 120,95000 Kč | Parametric Equivalent |
| LTC6992CS6-2#TRMPBF | Analog Devices Inc. | 967 | 505-LTC6992CS6-2#TRMPBFCT-ND | 120,95000 Kč | Parametric Equivalent |
| LTC6992CS6-3#TRMPBF | Analog Devices Inc. | 3 177 | 505-LTC6992CS6-3#TRMPBFCT-ND | 120,95000 Kč | Parametric Equivalent |
| LTC6992CS6-4#TRMPBF | Analog Devices Inc. | 493 | 505-LTC6992CS6-4#TRMPBFCT-ND | 120,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 85,34440 Kč | 2 133,61 Kč |
| 100 | 77,50990 Kč | 7 750,99 Kč |
| 250 | 73,77436 Kč | 18 443,59 Kč |
| 500 | 72,92816 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,71402 Kč | 169 285,05 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |















