


DC1562B-D | |
|---|---|
DigiKey Part Number | DC1562B-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1562B-D |
Description | EVAL BOARD FOR LTC6992-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6992-2 TimerBlox® Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6992-2 |
Series | Primary Attributes 10KHz PWM, 5 - 95% Duty Cycle |
Packaging Box | Secondary Attributes 2.25V ~ 5.5V Supply |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock Oscillation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |



