
DC2663A-KIT | |
|---|---|
DigiKey Part Number | 505-DC2663A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2663A-KIT |
Description | EVAL BOARD FOR LTC4126 LTC6992 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4126, LTC6992 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4126, LTC6992 |
Manufacturer Analog Devices Inc. | Primary Attributes Transmitter and Receiver |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Wireless Power Supply/Charging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 676,41000 Kč | 2 676,41 Kč |
| Unit Price without VAT: | 2 676,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 238,45610 Kč |





