
LTC6800HDD#PBF | |
|---|---|
DigiKey Part Number | LTC6800HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6800HDD#PBF |
Description | IC INST AMP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6800HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 Kč | 153,03 Kč |
| 10 | 101,90300 Kč | 1 019,03 Kč |
| 25 | 88,56160 Kč | 2 214,04 Kč |
| 121 | 71,79793 Kč | 8 687,55 Kč |
| 363 | 63,53041 Kč | 23 061,54 Kč |
| 605 | 62,62392 Kč | 37 887,47 Kč |
| Unit Price without VAT: | 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 185,16630 Kč |










