
LM339LVRTER | |
|---|---|
DigiKey Part Number | 296-LM339LVRTERTR-ND - Tape & Reel (TR) 296-LM339LVRTERCT-ND - Cut Tape (CT) 296-LM339LVRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339LVRTER |
Description | IC COMPARATOR 4 GEN PUR 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM339LVRTER Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 16-WFQFN Exposed Pad |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,71958 Kč | 1 859,79 Kč |
| 1 000 | 3,56084 Kč | 3 560,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36500 Kč | 10 095,00 Kč |
| 6 000 | 3,26904 Kč | 19 614,24 Kč |
| 9 000 | 3,22102 Kč | 28 989,18 Kč |
| 15 000 | 3,16779 Kč | 47 516,85 Kč |
| 21 000 | 3,13669 Kč | 65 870,49 Kč |
| 30 000 | 3,10679 Kč | 93 203,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











