Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ARGYR

DigiKey Part Number
296-13956-2-ND - Tape & Reel (TR)
296-13956-1-ND - Cut Tape (CT)
296-13956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04ARGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Inputs
1
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,13160 Kč153,29 Kč
1005,31670 Kč531,67 Kč
2504,92948 Kč1 232,37 Kč
5004,69684 Kč2 348,42 Kč
1 0004,52990 Kč4 529,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,26749 Kč12 802,47 Kč
6 0004,15145 Kč24 908,70 Kč
9 0004,09330 Kč36 839,70 Kč
15 0004,02891 Kč60 433,65 Kč
21 0003,99128 Kč83 816,88 Kč
30 0003,95508 Kč118 652,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč