Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV125ARGYR

DigiKey Part Number
296-13932-2-ND - Tape & Reel (TR)
296-13932-1-ND - Cut Tape (CT)
296-13932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV125ARGYR
Description
IC BUFF NON-INVERT 5.5V 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV125ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,02320 Kč100,58 Kč
1003,46050 Kč346,05 Kč
2503,19252 Kč798,13 Kč
5003,03128 Kč1 515,64 Kč
1 0002,89814 Kč2 898,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73394 Kč8 201,82 Kč
6 0002,65355 Kč15 921,30 Kč
9 0002,61329 Kč23 519,61 Kč
15 0002,56870 Kč38 530,50 Kč
21 0002,54263 Kč53 395,23 Kč
30 0002,51755 Kč75 526,50 Kč
75 0002,46357 Kč184 767,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč

Other Suppliers on DigiKey

43 856In Stock
Ships from Rochester Electronics, LLC