
MK60FX512VMD15 | |
|---|---|
DigiKey Part Number | MK60FX512VMD15-ND |
Manufacturer | |
Manufacturer Product Number | MK60FX512VMD15 |
Description | IC MCU 32B 512KB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MK60FX512VMD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 58x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-MAPBGA (13x13) | |
Package / Case | 144-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,80000 Kč | 479,80 Kč |
| 10 | 383,96900 Kč | 3 839,69 Kč |
| 25 | 360,01480 Kč | 9 000,37 Kč |
| 160 | 326,86669 Kč | 52 298,67 Kč |
| 320 | 318,29753 Kč | 101 855,21 Kč |
| 640 | 311,24319 Kč | 199 195,64 Kč |
| Unit Price without VAT: | 479,80000 Kč |
|---|---|
| Unit Price with VAT: | 580,55800 Kč |





