LTC6247CMS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 120,32000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,59448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 893
Unit Price: 15,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 284
Unit Price: 31,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 35,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: 36,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 295
Unit Price: 22,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 652
Unit Price: 36,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,00864 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6247CMS8#PBF

DigiKey Part Number
LTC6247CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6247CMS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6247CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
90V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
120 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
100 µV
Current - Supply
1.25mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types