CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2348AIDGKR

DigiKey Part Number
296-OPA2348AIDGKRTR-ND - Tape & Reel (TR)
296-OPA2348AIDGKRCT-ND - Cut Tape (CT)
296-OPA2348AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2348AIDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2348AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,08400 Kč160,84 Kč
2514,51400 Kč362,85 Kč
10012,79410 Kč1 279,41 Kč
25011,97388 Kč2 993,47 Kč
50011,48002 Kč5 740,01 Kč
1 00011,18018 Kč11 180,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,64372 Kč26 609,30 Kč
5 00010,38494 Kč51 924,70 Kč
7 50010,25537 Kč76 915,27 Kč
12 50010,11178 Kč126 397,25 Kč
17 50010,02782 Kč175 486,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč