CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU102IST

DigiKey Part Number
497-14089-2-ND - Tape & Reel (TR)
497-14089-1-ND - Cut Tape (CT)
497-14089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU102IST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSU102IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650nA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.003V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
9 kHz
Supplier Device Package
8-MiniSO
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8532ARMZ-REELAnalog Devices Inc.3 430AD8532ARMZ-REELCT-ND32,34000 KčSimilar
AD8542ARMZAnalog Devices Inc.506505-AD8542ARMZ-ND32,97000 KčSimilar
AD8542ARMZ-REELAnalog Devices Inc.447AD8542ARMZ-REELCT-ND32,97000 KčSimilar
AD8602ARMZAnalog Devices Inc.2 216505-AD8602ARMZ-ND62,99000 KčSimilar
AD8602ARMZ-REELAnalog Devices Inc.31 150AD8602ARMZ-REELCT-ND62,99000 KčSimilar
In-Stock: 5 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,64600 Kč266,46 Kč
2524,21480 Kč605,37 Kč
10021,54390 Kč2 154,39 Kč
25020,27064 Kč5 067,66 Kč
50019,50336 Kč9 751,68 Kč
1 00019,40299 Kč19 402,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,92400 Kč71 696,00 Kč
8 00017,57181 Kč140 574,48 Kč
12 00017,39555 Kč208 746,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč