
TSU102IQ2T | |
|---|---|
DigiKey Part Number | 497-14077-2-ND - Tape & Reel (TR) 497-14077-1-ND - Cut Tape (CT) 497-14077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU102IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSU102IQ2T Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 650nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 8-WFDFN |
Gain Bandwidth Product 9 kHz | Supplier Device Package 8-DFN (2x2) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,25920 Kč | 481,48 Kč |
| 100 | 17,06720 Kč | 1 706,72 Kč |
| 250 | 16,02148 Kč | 4 005,37 Kč |
| 500 | 15,39112 Kč | 7 695,56 Kč |
| 1 000 | 15,17064 Kč | 15 170,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,23104 Kč | 42 693,12 Kč |
| 6 000 | 13,91734 Kč | 83 504,04 Kč |
| 9 000 | 13,76029 Kč | 123 842,61 Kč |
| 15 000 | 13,58627 Kč | 203 794,05 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |












