
TMC2100-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC2100-TA-TTR-ND - Tape & Reel (TR) 175-TMC2100-TA-TCT-ND - Cut Tape (CT) 175-TMC2100-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2100-TA-T |
Description | IC MTR DRV BIPOLAR 5.5-46V 48QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 48-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2100-TA-T Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 46V |
Part Status Active | Voltage - Load 5.5V ~ 46V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-TQFP Exposed Pad |
Interface Logic | Supplier Device Package 48-TQFP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 10 | 122,29700 Kč | 1 222,97 Kč |
| 25 | 113,28720 Kč | 2 832,18 Kč |
| 100 | 103,36820 Kč | 10 336,82 Kč |
| 250 | 100,51348 Kč | 25 128,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,51811 Kč | 183 036,22 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |


