
TLVH431BMDBZREP | |
|---|---|
DigiKey Part Number | 296-TLVH431BMDBZREPTR-ND - Tape & Reel (TR) 296-TLVH431BMDBZREPCT-ND - Cut Tape (CT) 296-TLVH431BMDBZREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BMDBZREP |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BMDBZREP Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,18800 Kč | 1 301,88 Kč |
| 25 | 120,65440 Kč | 3 016,36 Kč |
| 100 | 110,18700 Kč | 11 018,70 Kč |
| 250 | 107,40056 Kč | 26 850,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 96,65470 Kč | 289 964,10 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |











