
TSU102IST | |
|---|---|
DigiKey Part Number | 497-14089-2-ND - Tape & Reel (TR) 497-14089-1-ND - Cut Tape (CT) 497-14089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU102IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSU102IST Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 650nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 9 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3 430 | AD8532ARMZ-REELCT-ND | 32,34000 Kč | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 112,13000 Kč | Similar |
| AD8646ARMZ | Analog Devices Inc. | 745 | 505-AD8646ARMZ-ND | 51,24000 Kč | Similar |
| AD8646WARMZ-R7 | Analog Devices Inc. | 4 183 | 505-AD8646WARMZ-R7CT-ND | 61,52000 Kč | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 109,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,21480 Kč | 605,37 Kč |
| 100 | 21,54390 Kč | 2 154,39 Kč |
| 250 | 20,27064 Kč | 5 067,66 Kč |
| 500 | 19,50336 Kč | 9 751,68 Kč |
| 1 000 | 19,40299 Kč | 19 402,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,92400 Kč | 71 696,00 Kč |
| 8 000 | 17,57181 Kč | 140 574,48 Kč |
| 12 000 | 17,39555 Kč | 208 746,60 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




