Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6081CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6081CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6081CMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 330µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 50 | 82,67340 Kč | 4 133,67 Kč |
| 100 | 79,10370 Kč | 7 910,37 Kč |
| 250 | 75,33496 Kč | 18 833,74 Kč |
| 500 | 73,06338 Kč | 36 531,69 Kč |
| 1 000 | 71,19372 Kč | 71 193,72 Kč |
| 2 500 | 69,22016 Kč | 173 050,40 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |





