Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8616ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8616ARMZ-REELTR-ND - Tape & Reel (TR) AD8616ARMZ-REELCT-ND - Cut Tape (CT) AD8616ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8616ARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8616ARMZ-REEL Models |
Category | Voltage - Input Offset 23 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 12V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6078ACMS8 | Analog Devices Inc. | 0 | LTC6078ACMS8-ND | 0,00000 Kč | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 6,42000 Kč | Similar |
| LTC6078ACMS8#TR | Analog Devices Inc. | 0 | LTC6078ACMS8#TR-ND | 0,00000 Kč | Similar |
| LTC6078AHMS8 | Analog Devices Inc. | 0 | LTC6078AHMS8-ND | 0,00000 Kč | Similar |
| LTC6078AHMS8#TR | Analog Devices Inc. | 0 | LTC6078AHMS8#TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,37738 Kč | 175 132,14 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |














