
T35F400C3 | |
|---|---|
DigiKey Part Number | 2134-T35F400C3-ND |
Manufacturer | |
Manufacturer Product Number | T35F400C3 |
Description | IC FPGA TRION T35 230 IO 400FBGA |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 230 1510400 31680 400-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1510400 |
Mfr | Number of I/O 230 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 31680 | Supplier Device Package 400-FBGA (16x16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,15000 Kč | 651,15 Kč |
| 10 | 526,88200 Kč | 5 268,82 Kč |
| 25 | 495,84680 Kč | 12 396,17 Kč |
| 100 | 479,69930 Kč | 47 969,93 Kč |
| Unit Price without VAT: | 651,15000 Kč |
|---|---|
| Unit Price with VAT: | 787,89150 Kč |











