Trion® Field Programmable Gate Array (FPGA) IC 256 2831360 54195 484-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trion® Field Programmable Gate Array (FPGA) IC 256 2831360 54195 484-LFBGA
Efinix Development Tool Tutorial- DDR3 DRAM Block
Efinix Development Tool Tutorial

T55F484C3

DigiKey Part Number
2134-T55F484C3-ND
Manufacturer
Manufacturer Product Number
T55F484C3
Description
IC FPGA TRION T55 256 IO 484FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 256 2831360 54195 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
256
Mfr
Voltage - Supply
1.15V ~ 1.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FBGA (18x18)
Number of Logic Elements/Cells
54195
Base Product Number
Total RAM Bits
2831360
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1759,56000 Kč759,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:759,56000 Kč
Unit Price with VAT:919,06760 Kč