


AD5308ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5308ARUZ-REEL7TR-ND - Tape & Reel (TR) AD5308ARUZ-REEL7CT-ND - Cut Tape (CT) AD5308ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5308ARUZ-REEL7 |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5308ARUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5308ARUZ | Analog Devices Inc. | 3 060 | 505-AD5308ARUZ-ND | 39,58000 Kč | Parametric Equivalent |
| AD5308BRUZ | Analog Devices Inc. | 37 | 505-AD5308BRUZ-ND | 63,68000 Kč | Parametric Equivalent |
| AD5308BRUZ-REEL7 | Analog Devices Inc. | 1 807 | AD5308BRUZ-REEL7CT-ND | 63,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 148,91800 Kč | 1 489,18 Kč |
| 25 | 138,24240 Kč | 3 456,06 Kč |
| 100 | 126,50250 Kč | 12 650,25 Kč |
| 250 | 124,01000 Kč | 31 002,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,75302 Kč | 114 753,02 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |











