


ADR381ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR381ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR381ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR381ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR381ARTZ-REEL7 |
Description | IC VREF SERIES 0.24% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR381ARTZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5µVp-p |
Series | Voltage - Input 2.8V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 140µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.24% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3325AIDBZR | Texas Instruments | 10 825 | 296-39163-1-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 500 | 34,05456 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,34644 Kč | 94 039,32 Kč |
| 6 000 | 30,74814 Kč | 184 488,84 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |











