


XC6221A502MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A502MR-GTR-ND - Tape & Reel (TR) 893-XC6221A502MR-GCT-ND - Cut Tape (CT) 893-XC6221A502MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A502MR-G |
Description | IC REG LINEAR 5V 200MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A502MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6221B502MR-G | Torex Semiconductor Ltd | 52 | 893-XC6221B502MR-GCT-ND | 10,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 100 | 5,54760 Kč | 554,76 Kč |
| 250 | 5,14464 Kč | 1 286,16 Kč |
| 500 | 4,90230 Kč | 2 451,15 Kč |
| 1 000 | 4,70250 Kč | 4 702,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45571 Kč | 13 367,13 Kč |
| 6 000 | 4,33492 Kč | 26 009,52 Kč |
| 9 000 | 4,27447 Kč | 38 470,23 Kč |
| 15 000 | 4,20747 Kč | 63 112,05 Kč |
| 21 000 | 4,16831 Kč | 87 534,51 Kč |
| 30 000 | 4,13065 Kč | 123 919,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |










