
TPS3805H33DCKR | |
|---|---|
DigiKey Part Number | 296-13407-2-ND - Tape & Reel (TR) 296-13407-1-ND - Cut Tape (CT) 296-13407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3805H33DCKR |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3805H33DCKR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 2 | Supplier Device Package SC-70-5 |
Voltage - Threshold 3.05V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,14700 Kč | 211,47 Kč |
| 25 | 19,16200 Kč | 479,05 Kč |
| 100 | 16,97850 Kč | 1 697,85 Kč |
| 250 | 15,93860 Kč | 3 984,65 Kč |
| 500 | 15,31128 Kč | 7 655,64 Kč |
| 1 000 | 15,09292 Kč | 15 092,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,15755 Kč | 42 472,65 Kč |
| 6 000 | 13,84552 Kč | 83 073,12 Kč |
| 9 000 | 13,68927 Kč | 123 203,43 Kč |
| 15 000 | 13,51625 Kč | 202 743,75 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |











