Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B502MR-G

DigiKey Part Number
893-XC6221B502MR-GTR-ND - Tape & Reel (TR)
893-XC6221B502MR-GCT-ND - Cut Tape (CT)
893-XC6221B502MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B502MR-G
Description
IC REG LINEAR 5V 200MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221B502MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.14V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6221A502MR-GTorex Semiconductor Ltd80893-XC6221A502MR-GCT-ND10,22000 KčParametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
107,15300 Kč71,53 Kč
256,39000 Kč159,75 Kč
1005,54760 Kč554,76 Kč
2505,14464 Kč1 286,16 Kč
5004,90230 Kč2 451,15 Kč
1 0004,70250 Kč4 702,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,45571 Kč13 367,13 Kč
6 0004,33492 Kč26 009,52 Kč
9 0004,27447 Kč38 470,23 Kč
15 0004,20747 Kč63 112,05 Kč
21 0004,16831 Kč87 534,51 Kč
30 0004,13065 Kč123 919,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč