8 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5308BRUZ

DigiKey Part Number
505-AD5308BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5308BRUZ
Description
IC DAC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5308BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.15, ±0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
8µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5308ARUZAnalog Devices Inc.3 060505-AD5308ARUZ-ND191,71000 KčParametric Equivalent
AD5308ARUZ-REEL7Analog Devices Inc.35AD5308ARUZ-REEL7CT-ND191,71000 KčParametric Equivalent
AD5308BRUZ-REEL7Analog Devices Inc.1 807AD5308BRUZ-REEL7CT-ND308,46000 KčParametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1308,46000 Kč308,46 Kč
10243,57700 Kč2 435,77 Kč
96209,92750 Kč20 153,04 Kč
192203,21906 Kč39 018,06 Kč
288199,85941 Kč57 559,51 Kč
576194,93217 Kč112 280,93 Kč
1 056191,34387 Kč202 059,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,46000 Kč
Unit Price with VAT:373,23660 Kč