LTC490IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 400
Unit Price: 11,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 092
Unit Price: 4,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 689
Unit Price: 4,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 350
Unit Price: 4,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 525
Unit Price: 4,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: 4,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: 4,50000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 803
Unit Price: 8,13000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 817
Unit Price: 7,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 386
Unit Price: 3,64000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9 089
Unit Price: 1,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 996
Unit Price: 6,80000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 327
Unit Price: 5,78000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC490IS8

DigiKey Part Number
LTC490IS8-ND
Manufacturer
Manufacturer Product Number
LTC490IS8
Description
IC TXRX RS485 LOWPWR DIFF 8-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC490IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types