1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS8921ATM/NOPB

DigiKey Part Number
DS8921ATM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS8921ATM/NOPB
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS8921ATM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75179BDRTexas Instruments99 981296-14956-1-ND38,64000 KčSimilar
In-Stock: 4 162
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1059,25600 Kč592,56 Kč
9549,24800 Kč4 678,56 Kč
19047,23889 Kč8 975,39 Kč
28546,23172 Kč13 176,04 Kč
57044,75484 Kč25 510,26 Kč
1 04543,67885 Kč45 644,40 Kč
2 56542,38714 Kč108 723,01 Kč
5 03541,61040 Kč209 508,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč