
ADM4854ARZ | |
|---|---|
DigiKey Part Number | 505-ADM4854ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM4854ARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4854ARZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13081EESA+ | Analog Devices Inc./Maxim Integrated | 1 616 | MAX13081EESA+-ND | 6,54000 Kč | Similar |
| MAX3084ESA+ | Analog Devices Inc./Maxim Integrated | 668 | MAX3084ESA+-ND | 6,20000 Kč | Similar |
| MAX3087EESA+ | Analog Devices Inc./Maxim Integrated | 1 191 | MAX3087EESA+-ND | 6,29000 Kč | Similar |
| MAX490EESA+ | Analog Devices Inc./Maxim Integrated | 1 046 | MAX490EESA+-ND | 7,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 98 | 44,04653 Kč | 4 316,56 Kč |
| 196 | 42,22847 Kč | 8 276,78 Kč |
| 294 | 41,31748 Kč | 12 147,34 Kč |
| 588 | 39,98190 Kč | 23 509,36 Kč |
| 1 078 | 39,00914 Kč | 42 051,85 Kč |
| 2 548 | 37,88425 Kč | 96 529,07 Kč |
| 5 096 | 37,15645 Kč | 189 349,27 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

