
ADM4857ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM4857ARZ-REEL7TR-ND - Tape & Reel (TR) ADM4857ARZ-REEL7CT-ND - Cut Tape (CT) ADM4857ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4857ARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4857ARZ-REEL7 Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13081EESA+ | Analog Devices Inc./Maxim Integrated | 1 466 | MAX13081EESA+-ND | 160,59000 Kč | Similar |
| MAX3084ESA+ | Analog Devices Inc./Maxim Integrated | 668 | MAX3084ESA+-ND | 152,04000 Kč | Similar |
| MAX3087EESA+ | Analog Devices Inc./Maxim Integrated | 1 146 | MAX3087EESA+-ND | 154,33000 Kč | Similar |
| MAX490EESA+ | Analog Devices Inc./Maxim Integrated | 1 046 | MAX490EESA+-ND | 172,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 25 | 50,29520 Kč | 1 257,38 Kč |
| 100 | 45,31480 Kč | 4 531,48 Kč |
| 250 | 42,94064 Kč | 10 735,16 Kč |
| 500 | 42,43886 Kč | 21 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,33078 Kč | 40 330,78 Kč |
| 2 000 | 39,36111 Kč | 78 722,22 Kč |
| 3 000 | 38,87535 Kč | 116 626,05 Kč |
| 5 000 | 38,33754 Kč | 191 687,70 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |

