
MAX490EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX490EESA+TTR-ND - Tape & Reel (TR) 175-MAX490EESA+TCT-ND - Cut Tape (CT) 175-MAX490EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX490EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490EESA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 133,16200 Kč | 1 331,62 Kč |
| 25 | 123,46440 Kč | 3 086,61 Kč |
| 100 | 112,79910 Kč | 11 279,91 Kč |
| 250 | 110,08532 Kč | 27 521,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,46856 Kč | 248 671,40 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |


