
ADM4857ARZ | |
|---|---|
DigiKey Part Number | ADM4857ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM4857ARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4857ARZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13081EESA+ | Analog Devices Inc./Maxim Integrated | 1 616 | MAX13081EESA+-ND | 6,54000 Kč | Similar |
| MAX3084ESA+ | Analog Devices Inc./Maxim Integrated | 668 | MAX3084ESA+-ND | 6,20000 Kč | Similar |
| MAX3087EESA+ | Analog Devices Inc./Maxim Integrated | 1 191 | MAX3087EESA+-ND | 6,29000 Kč | Similar |
| MAX490EESA+ | Analog Devices Inc./Maxim Integrated | 1 046 | MAX490EESA+-ND | 7,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 98 | 45,68561 Kč | 4 477,19 Kč |
| 196 | 43,80974 Kč | 8 586,71 Kč |
| 294 | 42,87092 Kč | 12 604,05 Kč |
| 588 | 41,49427 Kč | 24 398,63 Kč |
| 1 078 | 40,49108 Kč | 43 649,38 Kč |
| 2 548 | 39,33120 Kč | 100 215,90 Kč |
| 5 096 | 38,58078 Kč | 196 607,65 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |










