Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4300A-3CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4300A-3CMS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4300A-3CMS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC4300A-3CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4300A-3CMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-3CMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-1CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC4300-1CMS8#TRPBFTR-ND | 71,09748 Kč | Parametric Equivalent |
| LTC4300-2CMS8#TRPBF | Analog Devices Inc. | 0 | LTC4300-2CMS8#TRPBF-ND | 71,09748 Kč | Parametric Equivalent |
| LTC4300A-1CMS8#TRPBF | Analog Devices Inc. | 8 422 | 505-LTC4300A-1CMS8#TRPBFCT-ND | 137,44000 Kč | Parametric Equivalent |
| LTC4300A-2CMS8#TRPBF | Analog Devices Inc. | 3 097 | LTC4300A-2CMS8#TRPBFCT-ND | 137,44000 Kč | Parametric Equivalent |
| LTC4303CMS8#TRPBF | Analog Devices Inc. | 2 317 | LTC4303CMS8#TRPBFCT-ND | 148,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 105,55000 Kč | 1 055,50 Kč |
| 25 | 97,58720 Kč | 2 439,68 Kč |
| 100 | 88,84860 Kč | 8 884,86 Kč |
| 250 | 85,83456 Kč | 21 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,92074 Kč | 194 801,85 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |




