


LTC3612IUDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC3612IUDC#TRPBFTR-ND - Tape & Reel (TR) LTC3612IUDC#TRPBFCT-ND - Cut Tape (CT) LTC3612IUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3612IUDC#TRPBF |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3612IUDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3612EUDC#TRPBF | Analog Devices Inc. | 889 | 505-LTC3612EUDC#TRPBFCT-ND | 7,81000 Kč | Parametric Equivalent |
| NCV6357MTWATXG | onsemi | 2 958 | 488-NCV6357MTWATXGCT-ND | 2,49000 Kč | Similar |
| NCV6357MTWBTXG | onsemi | 2 792 | 488-NCV6357MTWBTXGCT-ND | 2,18000 Kč | Similar |
| NCV6357MTWCTXG | onsemi | 3 000 | 488-NCV6357MTWCTXGCT-ND | 2,44000 Kč | Similar |
| NCV6357MTWDTXG | onsemi | 3 000 | 488-NCV6357MTWDTXGCT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,29000 Kč | 270,29 Kč |
| 10 | 212,49700 Kč | 2 124,97 Kč |
| 25 | 198,06040 Kč | 4 951,51 Kč |
| 100 | 182,18110 Kč | 18 218,11 Kč |
| 250 | 181,24264 Kč | 45 310,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 162,33538 Kč | 405 838,45 Kč |
| Unit Price without VAT: | 270,29000 Kč |
|---|---|
| Unit Price with VAT: | 327,05090 Kč |



