
NCV6357MTWCTXG | |
|---|---|
DigiKey Part Number | 488-NCV6357MTWCTXGTR-ND - Tape & Reel (TR) 488-NCV6357MTWCTXGCT-ND - Cut Tape (CT) 488-NCV6357MTWCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6357MTWCTXG |
Description | BUCK VOUT=1.1V/1.8V WDP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Automotive | Package / Case 14-WFDFN Exposed Pad |
Voltage - Input 2.5V ~ 5.5V | Supplier Device Package 14-WDFNW (4x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1.1V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 25 | 45,11200 Kč | 1 127,80 Kč |
| 100 | 40,57020 Kč | 4 057,02 Kč |
| 250 | 38,40284 Kč | 9 600,71 Kč |
| 500 | 37,77498 Kč | 18 887,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,68282 Kč | 101 048,46 Kč |
| 6 000 | 33,05201 Kč | 198 312,06 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

