
DC1310A | |
|---|---|
DigiKey Part Number | DC1310A-ND |
Manufacturer | |
Manufacturer Product Number | DC1310A |
Description | EVAL BOARD FOR LTC3612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3612 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2.25MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3612 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |




