Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



LTC3612HUDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC3612HUDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3612HUDC#TRPBF |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3612HUDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3612EUDC#TRPBF | Analog Devices Inc. | 889 | 505-LTC3612EUDC#TRPBFCT-ND | 210,40000 Kč | Parametric Equivalent |
| LTC3612IUDC#TRPBF | Analog Devices Inc. | 1 050 | LTC3612IUDC#TRPBFCT-ND | 272,13000 Kč | Parametric Equivalent |
| LTC3612MPUDC#TRPBF | Analog Devices Inc. | 0 | LTC3612MPUDC#TRPBF-ND | 380,77370 Kč | Parametric Equivalent |
| NCV6357MTWATXG | onsemi | 2 958 | 488-NCV6357MTWATXGCT-ND | 67,19000 Kč | Similar |
| NCV6357MTWBTXG | onsemi | 2 792 | 488-NCV6357MTWBTXGCT-ND | 58,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 156,36925 Kč | 390 923,12 Kč |
| Unit Price without VAT: | 156,36925 Kč |
|---|---|
| Unit Price with VAT: | 189,20679 Kč |




