- Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6357MTWBTXG

DigiKey Part Number
488-NCV6357MTWBTXGTR-ND - Tape & Reel (TR)
488-NCV6357MTWBTXGCT-ND - Cut Tape (CT)
488-NCV6357MTWBTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6357MTWBTXG
Description
BUCK VOUT=0.9V/1V DP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
- Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, Automotive
Package / Case
14-WFDFN Exposed Pad
Voltage - Input
2.5V ~ 5.5V
Supplier Device Package
14-WDFNW (4x3)
Number of Outputs
1
Base Product Number
Voltage - Output
0.9V, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1043,54600 Kč435,46 Kč
2539,83400 Kč995,85 Kč
10035,74840 Kč3 574,84 Kč
25033,80176 Kč8 450,44 Kč
50033,08642 Kč16 543,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,58241 Kč88 747,23 Kč
6 00029,01567 Kč174 094,02 Kč
Manufacturers Standard Package
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč