
NCV6357MTWDTXG | |
|---|---|
DigiKey Part Number | 488-NCV6357MTWDTXGTR-ND - Tape & Reel (TR) 488-NCV6357MTWDTXGCT-ND - Cut Tape (CT) 488-NCV6357MTWDTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6357MTWDTXG |
Description | BUCK DCDC- VOUT=1.25V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, Automotive | Package / Case 14-WFDFN Exposed Pad |
Voltage - Input 2.5V ~ 5.5V | Supplier Device Package 14-WDFNW (4x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1.25V, 1.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 50,19900 Kč | 501,99 Kč |
| 25 | 45,99880 Kč | 1 149,97 Kč |
| 100 | 41,38360 Kč | 4 138,36 Kč |
| 250 | 39,18332 Kč | 9 795,83 Kč |
| 500 | 38,58434 Kč | 19 292,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,38384 Kč | 103 151,52 Kč |
| 6 000 | 33,74333 Kč | 202 459,98 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

