
DC1574A | |
|---|---|
DigiKey Part Number | 505-DC1574A-ND |
Manufacturer | |
Manufacturer Product Number | DC1574A |
Description | EVAL BOARD FOR LTC3612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3612 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3612 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 241,60000 Kč | 4 241,60 Kč |
| 10 | 3 616,29700 Kč | 36 162,97 Kč |
| 25 | 3 460,17640 Kč | 86 504,41 Kč |
| Unit Price without VAT: | 4 241,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 132,33600 Kč |


